MS27497T22F55A

Heilind Number:AAOMS27497T22F55A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T22F55A
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T22F55A
SKU:AAOMS27497T22F55A

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert with robust environmental sealing. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they feature M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options including cadmium and nickel, these connectors meet stringent military specifications for reliability and performance in demanding applications.