MS27497T22F55P

Heilind Number:AAOMS27497T22F55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T22F55P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T22F55P
SKU:AAOMS27497T22F55P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and environmentally sealed construction. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mount types including wall mount, jam nut, and box mount receptacles, they are versatile for different applications. The aluminum shells come with plating options such as gold, electroless nickel, and cadmium finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. With RoHS compliant options, they meet industry standards for environmental responsibility. Perfect for military and industrial use, these connectors provide durability and conductivity in demanding settings.