| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22F55PA L/C |
| SKU: | AAOMS27497T22F55PA L/C |
MS27497T22F55PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring the MS27497 specification, are rugged and reliable solutions for demanding environments. With a maximum operating temperature of 200°C and a minimum of -65°C, they ensure consistent performance in extreme conditions. These connectors, designed for wall mounting, offer secure and efficient connectivity with 55 contacts in a size 22 shell. Made of durable aluminum with electroless nickel coating, they provide excellent conductivity and environmental resistance. Please note that this assembly does not ship with contacts, allowing for customization to specific requirements. Ideal for military, aerospace, and industrial applications, these connectors meet the highest standards of quality and reliability.