| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22F55PD L/C |
| SKU: | AAOMS27497T22F55PD L/C |
MS27497T22F55PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts, are engineered for rugged environments with an impressive operating temperature range of -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in industrial and military applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Crafted from aluminum with options for plating finishes, including RoHS compliant coatings, these connectors prioritize durability and performance. Suitable for demanding environments, they provide secure electrical connections with a bayonet coupling mechanism. Please note that this assembly does not ship with contacts.