| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22F55SA L/C |
| SKU: | AAOMS27497T22F55SA L/C |
MS27497T22F55SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity for demanding environments. Featuring up to 128 contacts in a durable aluminum shell with various plating options, they ensure reliable operation in aerospace, defense, and industrial applications. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for harsh conditions. Available in multiple configurations, including wall mount and box mount receptacles, they provide flexibility for different installation needs. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.