| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22F55SC L/C |
| SKU: | AAOMS27497T22F55SC L/C |
MS27497T22F55SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged reliability in harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for a variety of applications. Available in multiple mounting styles and shell sizes, they provide flexibility in installation. Constructed with aluminum shells and various plating options, including electroless nickel, they meet stringent military specifications for durability. Please note that this assembly does not ship with contacts.