| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T22F55S L/C |
| SKU: | AAOMS27497T22F55S L/C |
MS27497T22F55S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27497 model, offer robust and reliable electrical connectivity in harsh environments. Designed for back panel wall mounting with a crimp type, bayonet coupling, these connectors feature a removable socket contact configuration with 55 contacts. Constructed with durable aluminum shells and plated with electroless nickel for enhanced conductivity, they ensure longevity and performance. With a wide operating temperature range of -65°C to 200°C, they are suitable for extreme conditions. Please note that this assembly does not ship with contacts.