MS27497T24A24P

Heilind Number:AAOMS27497T24A24P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24A24P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24A24P
SKU:AAOMS27497T24A24P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range from -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet stringent military specifications. RoHS compliant versions are also available, making them suitable for a wide range of applications requiring rugged and reliable connectivity.