MS27497T24A29SD

Heilind Number:AAOMS27497T24A29SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24A29SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24A29SD
SKU:AAOMS27497T24A29SD

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering up to 128 contacts in a secure insert design. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors, available in aluminum shells, boast multiple plating options such as gold, electroless nickel, and cadmium finishes, with RoHS compliance for environmentally-conscious operations. Utilizing M39029 rear release crimp contacts, they guarantee secure connections with mating plugs. Perfect for military and industrial settings, these connectors meet stringent MIL-DTL-38999 II specifications, offering durability, conductivity, and ingress protection for critical electrical systems.