MS27497T24A35S

Heilind Number:AAOMS27497T24A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24A35S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24A35S
SKU:AAOMS27497T24A35S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering reliable performance with up to 128 contacts in an insert. These circular receptacles, with various mounting options like wall mount and jam nut, feature durable aluminum shells and are environmentally sealed for protection. Operating between -65 °C and 200 °C, they meet stringent military specifications for service in demanding conditions. Available in different plating options, including gold and electroless nickel, these connectors ensure optimal conductivity. With M39029 rear release crimp contacts, they guarantee secure connections, ideal for applications requiring rugged and dependable electrical coupling.