MS27497T24A35SD

Heilind Number:AAOMS27497T24A35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24A35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24A35SD
SKU:AAOMS27497T24A35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with options for plating including electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections. RoHS compliant variants are also available, making them suitable for environmentally conscious projects. Trusted for their reliability, these connectors are a crucial component in military, aerospace, and industrial systems.