| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24B19PB L/C |
| SKU: | AAOMS27497T24B19PB L/C |
MS27497T24B19PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer exceptional performance in harsh environments with up to 128 contacts in an environmentally sealed insert. Operating between -65 °C and 200 °C, they ensure reliability in extreme conditions. Featuring various mounting options and aluminum shells with plated finishes, they provide durability and versatility. Using M39029 rear release crimp contacts, they guarantee secure connections. RoHS compliant options are available. Suitable for military and industrial applications, these connectors are designed for rugged connectivity. Please note that this assembly does not ship with contacts.