MS27497T24B19PC

Heilind Number:AAOMS27497T24B19PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B19PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B19PC
SKU:AAOMS27497T24B19PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering reliable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are suited for a wide range of applications. Available in various mounting styles such as front wall, rear wall, and jam nut, they provide flexibility in installation. Built to military specifications, these connectors ensure high performance and durability. The aluminum shells come with plating options including electroless nickel and cadmium finishes, meeting stringent environmental standards. With removable crimp contacts and bayonet coupling, they offer easy and secure connections. Suitable for Wall and Jam Nut Mounting Receptacle and Plug Types, these connectors are ideal for demanding industrial and military applications.