MS27497T24B1SD

Heilind Number:AAOMS27497T24B1SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B1SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B1SD
SKU:AAOMS27497T24B1SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatility in installation. These connectors, with a wide operating temperature range of -65 °C to 200 °C, are environmentally sealed for reliable performance. Utilizing M39029 rear release crimp contacts in various sizes, they ensure secure connections. Available in 9 shell sizes and 52 insert arrangements, they cater to diverse application needs. Crafted with aluminum shells and plated in options like electroless nickel and cadmium finishes, they boast durability and corrosion resistance. RoHS certified for environmental compliance, these connectors are ideal for military, aerospace, and industrial applications requiring rugged and reliable connectivity.