| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24B29PA L/C |
| SKU: | AAOMS27497T24B29PA L/C |
MS27497T24B29PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount, they cater to diverse application needs. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options including cadmium and nickel, they ensure durability and conductivity. With RoHS compliant finishes, these connectors meet environmental regulations, making them ideal for military and industrial use. Please note that this assembly does not ship with contacts.

