| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24B29PB L/C |
| SKU: | AAOMS27497T24B29PB L/C |
MS27497T24B29PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and offering multiple plating options, such as electroless nickel and cadmium finishes, these connectors provide durability and corrosion resistance. RoHS compliant options are also available, meeting environmental standards. Perfect for military and industrial use, they are ideal for demanding connectivity needs in rugged settings. Please note that this assembly does not ship with contacts.