MS27497T24B29PC

Heilind Number:AAOMS27497T24B29PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B29PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B29PC
SKU:AAOMS27497T24B29PC

Detailed Description

MIL-DTL-38999 Series II connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With an operating temperature range of -65°C to 200°C, they ensure performance in extreme conditions. These connectors, available in aluminum shells with multiple plating options including cadmium-free finishes, meet military specification MIL-DTL-38999 II standards. Suitable for applications requiring secure electrical connections in challenging settings, they guarantee durability and longevity with a service rating of I and a contact mating life of 500 cycles.