MS27497T24B29PD

Heilind Number:AAOMS27497T24B29PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B29PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B29PD
SKU:AAOMS27497T24B29PD

Detailed Description

MIL-DTL-38999 Series II connectors offer rugged reliability with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options like front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Built for durability, the aluminum shells come with plating options including cadmium and nickel finishes. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for military and aerospace applications. RoHS compliant options are also available.