MS27497T24B29SA

Heilind Number:AAOMS27497T24B29SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B29SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B29SA
SKU:AAOMS27497T24B29SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they cater to different cable clamp requirements. Constructed with aluminum shells and offering multiple plating choices, including RoHS compliant finishes, these connectors ensure durability and reliability in military and industrial applications.