| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24B29SA L/C |
| SKU: | AAOMS27497T24B29SA L/C |
MS27497T24B29SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts within a sealed insert. Operating seamlessly in temperatures ranging from -65°C to 200°C, these connectors offer unparalleled reliability. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount, they provide versatile installation solutions. With 9 shell sizes and 52 insert arrangements available, compatibility is guaranteed. Crafted from durable aluminum shells and offering a range of plating options including RoHS compliant finishes, these connectors ensure long-lasting performance in military and industrial applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.