| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24B29SC L/C |
| SKU: | AAOMS27497T24B29SC L/C |
MS27497T24B29SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are rugged and reliable, with up to 128 contacts in a sealed insert. Operating in temperatures ranging from -65 °C to 200 °C, they are perfect for harsh environments. Featuring various mounting options including wall and box mounts, they offer flexibility in installation. With 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Made of aluminum with plating options such as electroless nickel and cadmium finishes, they meet military specifications. Please note that this assembly does not ship with contacts.