| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24B29SD L/C |
| SKU: | AAOMS27497T24B29SD L/C |
MS27497T24B29SD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts and a wide operating temperature range of -65°C to 200°C. With options for front and rear wall mount, jam nut, and box mount receptacles, as well as straight, RFI grounding, and standard plugs, these connectors provide versatility for various applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells and offering plating options including electroless nickel and cadmium finishes, these connectors ensure reliable performance in demanding conditions. Please note that this assembly does not ship with contacts.