MS27497T24B2PC

Heilind Number:AAOMS27497T24B2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B2PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B2PC
SKU:AAOMS27497T24B2PC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts within an insert, offering robust environmental sealing for harsh operating conditions with a wide temperature range spanning from -65 °C to 200 °C. Available in various configurations like front/rear wall mount, jam nut, and box mount receptacles, these connectors are designed for versatility and durability. Compliant with military specification MIL-DTL-38999 II, they ensure reliable performance in demanding applications. Crafted from aluminum with multiple plating options including cadmium-free finishes, they provide enhanced corrosion resistance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connectivity, with options for straight, RFI grounding, and standard plugs. Suitable for a range of industries, these connectors are essential for maintaining connectivity in challenging environments.