MS27497T24B2PD

Heilind Number:AAOMS27497T24B2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B2PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B2PD
SKU:AAOMS27497T24B2PD

Detailed Description

MIL-DTL-38999 Series II connectors are robustly designed for harsh environments, featuring up to 128 contacts within their inserts. With an impressive operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in different sizes. Constructed with aluminum shells and offering multiple plating options including cadmium and nickel, they ensure durability and reliable performance. With RoHS compliant finishes available, these connectors are suitable for a wide range of industries, especially those with stringent environmental requirements.