MS27497T24B35AA

Heilind Number:AAOMS27497T24B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B35AA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B35AA
SKU:AAOMS27497T24B35AA

Detailed Description

MIL-DTL-38999 Series II connectors, known for their durability and versatility, are designed to withstand harsh environments with up to 128 contacts sealed within an insert. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, are constructed with aluminum shells and come in different plating options, including electroless nickel and cadmium finishes. Operating smoothly in temperatures ranging from -65 °C to 175 °C, they ensure reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts, in sizes 22D, 22M, 22, 20, 16, and 12, these connectors provide secure connections. With their RoHS certified cadmium-free finishes, they meet environmental standards while offering high conductivity and ingress protection. Ideal for demanding applications, the MIL-DTL-38999 Series II connectors are the go-to choice for critical connectivity needs.