MS27497T24B35AB

Heilind Number:AAOMS27497T24B35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B35AB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B35AB
SKU:AAOMS27497T24B35AB

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, ideal for rugged environments. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C, ensuring reliability in harsh conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. With aluminum shells and multiple plating options, such as electroless nickel and cadmium finishes, these connectors are built to withstand demanding environments. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. RoHS compliant options are also available, meeting environmental standards. Perfect for military and industrial use, the MIL-DTL-38999 Series II connectors deliver superior performance and durability.