MS27497T24B35AD

Heilind Number:AAOMS27497T24B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B35AD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B35AD
SKU:AAOMS27497T24B35AD

Detailed Description

The MIL-DTL-38999 Series II connectors provide high-performance connectivity with up to 128 contacts in a durable insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and available in different plating options, such as electroless nickel and cadmium finishes, they ensure reliable performance. With MIL-DTL-38999 II compliance and RoHS-certified options, these connectors meet stringent military specifications while offering flexibility for diverse applications.