| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24B35PA L/C |
| SKU: | AAOMS27497T24B35PA L/C |
MS27497T24B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27497, offer rugged and reliable electrical connectivity for demanding environments. Featuring a back panel wall mounting flange design with bayonet coupling, these connectors are MIL-DTL-38999 II compliant, ensuring military-grade performance. With a shell size of 24 and accommodating up to 128 contacts, they are suitable for high-density applications. Constructed from aluminum with electroless nickel and cadmium olive drab plating options, they provide durability and corrosion resistance. Operating in temperatures ranging from -65°C to 175°C, they are ideal for harsh conditions. Please note that this assembly does not ship with contacts.