| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24B35SA L/C |
| SKU: | AAOMS27497T24B35SA L/C |
MS27497T24B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer rugged and reliable connectivity for harsh environments. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, they ensure performance in demanding conditions. Available in various mounting styles, including wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Featuring aluminum shells and multiple plating options, including cadmium-free finishes, these connectors are durable and corrosion-resistant. Meeting MIL-DTL-38999 II military specifications, they are ideal for high-reliability applications. Please note that this assembly does not ship with contacts.