MS27497T24B35SB

Heilind Number:AAOMS27497T24B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B35SB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B35SB
SKU:AAOMS27497T24B35SB

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed to withstand harsh operating conditions with a wide temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different installation requirements. These connectors, compliant with military specification MIL-DTL-38999, are crucial for high-performance applications where reliability is paramount. Crafted from aluminum with multiple plating options, including RoHS-certified finishes, they ensure durability and longevity in demanding environments. With gold-plated contacts, a secure bayonet coupling, and removable crimp contacts, they guarantee optimal signal integrity and ease of maintenance. Suitable for industrial and military use, these connectors provide reliable connectivity in critical systems.