| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24B35SC L/C |
| SKU: | AAOMS27497T24B35SC L/C |
MS27497T24B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high-performance connectivity in harsh environments, offering up to 128 contacts in a sealed insert. With a wide operating temperature range of -65°C to 200°C and various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for diverse applications. Featuring durable aluminum construction and a choice of plating options, these connectors ensure reliable performance in demanding conditions. Meeting MIL-DTL-38999 II standards, they are ideal for military, aerospace, and industrial use. Please note that this assembly does not ship with contacts.