MS27497T24B35SD

Heilind Number:AAOMS27497T24B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B35SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B35SD
SKU:AAOMS27497T24B35SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, these connectors ensure durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they are suitable for use in military and aerospace applications. With RoHS certified finishes available, these connectors meet environmental regulations while guaranteeing high-quality performance.