MS27497T24B4PC

Heilind Number:AAOMS27497T24B4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B4PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B4PC
SKU:AAOMS27497T24B4PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmentally sealed protection and a wide operating temperature range from -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, these connectors meet stringent military specifications. With options for straight, RFI grounding, and standard plugs, they accommodate diverse applications with 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Crafted from aluminum with plating choices like electroless nickel and cadmium olive drab, they provide durability in harsh environments. Designed for 56 contacts, specifically 16(8) and 20(48) crimp types, these connectors guarantee secure mating with a bayonet coupling. Meeting service class T standards, they offer exceptional performance in demanding settings, making them ideal for military and industrial applications.