MS27497T24B4PD

Heilind Number:AAOMS27497T24B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B4PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B4PD
SKU:AAOMS27497T24B4PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors operate in temperatures ranging from -65 °C to 200 °C, ensuring reliable performance. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and rear/front box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, as well as a range of shell sizes and insert arrangements, they accommodate diverse connectivity needs. The connectors, made of aluminum, come with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, meeting RoHS compliance standards. Suitable for military and industrial applications, these connectors guarantee durability and high performance in demanding environments.