MS27497T24B4SC

Heilind Number:AAOMS27497T24B4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B4SC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B4SC
SKU:AAOMS27497T24B4SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Featuring thin walls and restricted lengths, these connectors are ideal for space-constrained applications. The aluminum shells come with multiple plating options, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Suitable for military and industrial use, they meet MIL-DTL-38999 II specifications for durability and performance.