MS27497T24B61PD

Heilind Number:AAOMS27497T24B61PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24B61PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24B61PD
SKU:AAOMS27497T24B61PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. With 52 insert arrangements and utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Made with aluminum shells and available in different plating options including cadmium-free finishes, they meet RoHS compliance standards. Ideal for military and industrial use, these connectors are durable and efficient, with a service rating of I.