| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24B61SA L/C |
| SKU: | AAOMS27497T24B61SA L/C |
MS27497T24B61SA L/C
Specifications
Detailed Description
Ideal for demanding environments, the MIL-DTL-38999 Series II connectors offer robust connectivity solutions with up to 128 contacts housed in a durable insert. Engineered for reliability, these connectors are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. With nine shell sizes and 52 insert arrangements available, along with M39029 rear release crimp contacts, they ensure secure and efficient connections. Constructed with aluminum shells and offering multiple plating options, these connectors meet stringent military specifications for performance and durability. Please note that this assembly does not ship with contacts.