| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24B61SC L/C |
| SKU: | AAOMS27497T24B61SC L/C |
MS27497T24B61SC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are the ultimate solution for demanding environments, featuring up to 128 contacts within a rugged insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Their versatile mounting options, including front and rear wall mount, jam nut, and box mount receptacles, make them suitable for a variety of applications. Made of durable aluminum and meeting stringent military specifications, these connectors guarantee durability and security. With plating options such as electroless nickel and cadmium finishes, they offer excellent corrosion resistance. Please note that this assembly does not ship with contacts.