MS27497T24F19PC

Heilind Number:AAOMS27497T24F19PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F19PC
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F19PC
SKU:AAOMS27497T24F19PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors cater to diverse installation needs. The connectors, crafted from aluminum, boast durability and corrosion resistance. With RoHS compliant finishes like electroless nickel, they ensure environmental safety. The 19-contact variant, with gold-plated removable crimp contacts, guarantees excellent conductivity and mating reliability. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications, making them a trusted choice for critical connectivity solutions.