MS27497T24F19PD

Heilind Number:AAOMS27497T24F19PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F19PD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F19PD
SKU:AAOMS27497T24F19PD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, they ensure durability and corrosion resistance. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications in military and industrial settings. RoHS certified finishes are also available, making them environmentally friendly choices.