MS27497T24F19SA

Heilind Number:AAOMS27497T24F19SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F19SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F19SA
SKU:AAOMS27497T24F19SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. These environmentally sealed connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors ensure reliable performance. RoHS certified cadmium-free finishes are also available. Perfect for military and industrial applications, these connectors provide efficient connectivity in demanding environments.