| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24F19SA L/C |
| SKU: | AAOMS27497T24F19SA L/C |
MS27497T24F19SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are highly durable and versatile, designed for use in harsh environments with temperatures ranging from -65°C to 200°C. Featuring up to 128 contacts in an insert, these connectors provide ample connectivity options for military and aerospace applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors cater to diverse connectivity needs. Constructed with aluminum shells and offering plating options such as electroless nickel, they ensure reliable performance in demanding conditions. RoHS compliant finishes are also available, meeting environmental standards. Please note that this assembly does not ship with contacts.