MS27497T24F19SD

Heilind Number:AAOMS27497T24F19SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F19SD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F19SD
SKU:AAOMS27497T24F19SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an impressive operating temperature range from -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile connectivity options. Compliant with military specification MIL-DTL-38999 II, they guarantee high-quality standards for demanding applications. The aluminum shells come with different plating options, such as gold, electroless nickel, and cadmium-free finishes, catering to diverse needs. With M39029 rear release crimp contacts and a range of shell sizes and insert arrangements, these connectors provide flexibility and durability. Suitable for both military and industrial use, they offer 500 mating cycles and ensure secure socket connections. The environment-resistant design with conductive conductivity and RoHS compliance underscores their reliability and environmental responsibility. Trust in the MS27497 Series II connectors for robust and efficient electrical connections.