| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24F24PA L/C |
| SKU: | AAOMS27497T24F24PA L/C |
MS27497T24F24PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for rugged environments, offering high-density connectivity with up to 128 contacts. Featuring a range of mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide flexibility in installation. Constructed with durable aluminum shells and available in various plating options, they meet military specifications for reliability. With removable crimp contacts and bayonet coupling, they ensure secure and efficient connections. Operating in temperatures from -65 °C to 200 °C, they are suitable for harsh conditions. Please note that this assembly does not ship with contacts.