| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24F24PB L/C |
| SKU: | AAOMS27497T24F24PB L/C |
MS27497T24F24PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a rugged insert, are designed for extreme environments with their environmental sealing and wide operating temperature range of -65 °C to 200 °C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different mounting setups. With options for straight, RFI grounding, and standard plugs, they cater to a range of connectivity needs. These connectors, constructed with durable aluminum shells and offering multiple plating choices such as electroless nickel and black anodized aluminum, ensure reliable performance in harsh conditions. Compliant with MIL-DTL-38999 II military specifications, they are ideal for demanding industrial and aerospace applications. Please note that this assembly does not ship with contacts.