| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24F24PC L/C |
| SKU: | AAOMS27497T24F24PC L/C |
MS27497T24F24PC L/C
Specifications
Detailed Description
Experience the ultimate connectivity solution with our MIL-DTL-38999 Series II connectors. Engineered for harsh environments, these connectors feature up to 128 contacts and are environmentally sealed for maximum protection. With a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in any conditions. Available in various configurations including front and rear wall mounts, jam nuts, and box mounts, these connectors offer versatility for a range of applications. Crafted from durable aluminum with a selection of plating options, including RoHS-certified finishes, they guarantee both durability and compliance. Please note that this assembly does not ship with contacts.