| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T24F29SD L/C |
| SKU: | AAOMS27497T24F29SD L/C |
MS27497T24F29SD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer robust connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options for industrial and military applications. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors are designed for durability and corrosion resistance. Please note that this assembly does not ship with contacts.