MS27497T24F35AA

Heilind Number:AAOMS27497T24F35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F35AA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F35AA
SKU:AAOMS27497T24F35AA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors, crafted from aluminum, come with different plating options including cadmium-free finishes for RoHS compliance. With M39029 rear release crimp contacts, they ensure secure and efficient connections. Perfect for military and industrial applications, these connectors guarantee durability and performance in demanding settings.