MS27497T24F35AB

Heilind Number:AAOMS27497T24F35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F35AB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F35AB
SKU:AAOMS27497T24F35AB

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options including wall mount, jam nut, and box mount receptacles, they ensure secure and reliable connections. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Constructed with aluminum shells and available in different plating options, they guarantee durability and versatility. RoHS compliant finishes are also offered, meeting environmental standards. Perfect for military and industrial uses, these connectors provide efficient electrical connections in challenging conditions.