MS27497T24F35BB

Heilind Number:AAOMS27497T24F35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27497T24F35BB
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27497T24F35BB
SKU:AAOMS27497T24F35BB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure reliable performance in harsh conditions. Perfect for military and industrial applications, they provide secure connectivity for critical systems.